Nexperia NEVB-NEH7100BUUL Evaluation Board

Nexperia NEVB-NEH7100BUUL Evaluation Board is a compact, ready-to-use platform designed to showcase the capabilities of the NEH7100BU energy harvesting PMIC. The Nexperia NEVB-NEH7100BUUL enables efficient conversion of ambient energy, such as indoor or outdoor light, into usable power for low-energy electronics. Featuring a photovoltaic interface, energy storage management, and regulated output, the board supports battery-free or battery-assisted operation. NEVB-NEH7100BUUL is ideal for prototyping ultra-low-power applications like wireless sensors, asset trackers, and smart home or industrial Internet of Things (IIoT) devices. With built-in connectors and a flexible architecture, the board simplifies the development of sustainable, maintenance-free systems.

Features

  • Complete board
    • Only a harvester and a storage element are required – all other components are included
    • Chip’s power management can easily be tested
      • USB charging
      • I2C interface
      • Hard code settings
      • LDO and battery protection
  • Easy to use, configurable with jumper placement on the presets
  • Versatile, can be tested with different types of harvesters as well as storage element types

Applications

  • Smart home and building automation
  • IIoT
  • Wearables and health monitoring
  • Smart agriculture
  • Smart metering
  • Logistics and asset tracking

Board Connections

Mechanical Drawing - Nexperia NEVB-NEH7100BUUL Evaluation Board
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-06-12