Nexperia 74LVC08A Quad 2-Input AND Gate
Nexperia 74LVC08A Quad 2-Input AND Gate drives inputs from either 3.3V or 5V devices. This characteristic enables the use of these devices as translators in mixed 3.3V and 5V applications. The Nexperia 74LVC08A Schmitt-trigger action at all inputs handles the circuit's slower rise and fall times.Features
- Overvoltage tolerant inputs to 5.5V
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption
- Complies with JEDEC standard:
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- Direct interface with TTL levels
- Specified from -40°C to +85°C and -40°C to +125°C
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
Functional diagrams
Yayınlandı: 2025-06-25
| Güncellenmiş: 2025-07-02