Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers
Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers are 1-bit inverting buffer/line drivers with a 3-state output. The 74LVC1G240 features an output enable OE, which outputs to enable a high-impedance OFF-state at HIGH. A 3.3V or 5V device drives the inputs for flexibility as translators in mixed 3.3V and 5V environments. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.The Nexperia 74LVC1G240 Single Inverting Buffer/Line Drivers are fully specified for partial-power-down applications using IOFF circuitry. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the 74LVC1G240 when it is powered down.
Features
- Complies with JEDEC standard:
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8-B/JESD36 (2.7V to 3.6V)
- ±24mA output drive (VCC = 3.0V)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity
- CMOS low power consumption
- Inputs accept voltages up to 5V
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Specified from -40°C to +85°C and -40°C to +125°C
Part Comparison Chart
Functional diagrams
Pin Configurations
Yayınlandı: 2022-05-12
| Güncellenmiş: 2022-08-10