Nexperia BAT54CY/-Q Two Schottky Barrier Dual Diodes

Nexperia BAT54CY and BAT54CY-Q Two Schottky Barrier Dual Diodes feature two planar Schottky barrier dual diodes with common cathodes and an integrated guard ring for stress protection. Encapsulated in a SOT363 ultra small and flat lead Surface-Mounted Device (SMD) plastic package, these diodes deliver excellent coplanarity and improved thermal behavior. Applications include ultra-high-speed switching, voltage clamping, line termination, and reverse polarity protection. Qualified according to AEC-Q101, BAT54CY-Q is also recommended for use in automotive applications.

Features

  • Low forward voltage
  • Low capacitance
  • Ultra small and flat lead SMD plastic package
  • Wave and reflow solderable
  • Excellent coplanarity and improved thermal behavior
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (-Q version)

Applications

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Reverse polarity protection

Specifications

  • 200mA maximum forward current
  • 30V maximum reverse voltage
  • 240mV to 800mV maximum forward voltage range
  • 900mA repetitive peak forward current
  • 1.5A to 11A non-repetitive peak forward current range
  • 2µA maximum reverse current
  • 10pF diode capacitance
  • -55°C to +150°C ambient temperature range
  • 2.1mm x 1.25mm x 0.95mm in dimension, 0.65mm pitch
Yayınlandı: 2023-06-20 | Güncellenmiş: 2023-06-22