Nexperia BATxxGW Schottky Barrier Diodes

Nexperia BATxxGW Schottky Barrier Diodes are AEC-Q101 qualified and designed with an integrated guard ring for stress protection. The planar Schottky barrier diodes are encapsulated in a SOD123 small SMD plastic package. These BATxxGW Schottky diodes come in two types BAT46GW and BAT54GW. The BAT46GW is designed for high-speed switching, while the BAT54GW is designed for ultra-high speed switching. These diodes also consist of two variants BATxxGWJ and BATxxGWX which feature low capacitance and a small SMD plastic package. Typical applications include line termination and automotive applications.

Features

  • Low forward voltage
  • Low leakage current
  • Reverse voltage
  • Low capacitance
  • Small SMD plastic package
  • AEC-Q101 qualified

Applications

  • Line termination
  • Automotive applications
  • Voltage Clamping
  • Reverse polarity protection

Diode capacitance as a function of reverse voltage:

Nexperia BATxxGW Schottky Barrier Diodes
Yayınlandı: 2017-09-19 | Güncellenmiş: 2022-03-11