Nexperia BAV99QB & BAV99QB-Q High-Speed Switching Diodes
Nexperia BAV99QB and BAV99QB-Q High-Speed Switching Diodes are ideal for applications requiring fast switching performance. The Nexperia BAV99QB and BAV99QB-Q diodes are in ultra-small DFN1110D-3 (SOT8015, JEDEC MO340-BA) surface-mounted device (SMD) plastic packages. The diodes feature visible and solderable side pads for easy installation. With a high switching speed of trr ≤ 4ns, low leakage current, and a reverse voltage of VR ≤ 90V, these diodes ensure efficient operation.Features
- trr ≤ 4ns high switching speed
- Low leakage current
- Reverse voltage VR ≤ 90V
- Low capacitance Cd ≤ 2pF
- Ultra small SMD plastic package
- Low package height of 0.5mm
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Qualified according to AEC-Q101 and recommended for use in automotive applications (BAV99QB-Q)
Applications
- High-speed switching
- General-purpose switching
- Reverse polarity protection
Package outline
Additional Resources
Yayınlandı: 2024-04-04
| Güncellenmiş: 2024-04-10