Nexperia BC5xPAS-Q 1A Medium Power PNP Transistors
Nexperia BC5xPAS-Q 1A Medium Power PNP Transistors are encapsulated in an ultra-thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package. These Nxperia transistors are designed for high collector current capability, with the BC51PAS-Q offering a collector-emitter voltage (VCEO) of -45V, the BC52PAS-Q at -60V, and the BC53PAST-Q at -80V. The devices feature exposed heat sinks for excellent thermal and electrical conductivity, suitable for linear voltage regulators, battery-driven devices, MOSFET drivers, high-side switches, power management, and amplifiers. Additionally, these transistors are qualified according to AEC-Q101 standards, ensuring reliability in automotive applications. The compact design reduces PCB area requirements and supports Automatic Optical Inspection (AOI) of solder joints.Features
- High collector current capability IC and ICM
- Reduced Printed-Circuit Board (PCB) area requirements
- Current gain selections
- Two for BC51xPAS-Q and BC52xPAS-Q
- Three for BC53PAST-Q
- Exposed heat sink for excellent thermal and electrical conductivity
- Small leadless SMD plastic DFN2020D-3 (SOT1061D) package with medium power capability
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- Linear voltage regulators
- Battery-driven devices
- MOSFET drivers
- High-side switches
- Power management
- Amplifiers
Specifications
- -45V, -60V, or -80V maximum collector-emitter voltage
- -1A maximum collector current, -2A maximum peak
- -45V, -60V, or -100V maximum collector-base voltage range
- -5V maximum emitter-base voltage
- -0.3A maximum peak base current
- 0.42W to 1.65W maximum total power dissipation range
- -55°C to +150°C ambient temperature range
- DFN2020D-3 (SOT1061D) package, 2mm x 2mm x 0.65mm body, 1.3mm pitch
Datasheets
- BC51xPAS-Q Series - 45V, 1A PNP Medium Power Transistors
- BC52xPAS-Q Series - 60V, 1A PNP Medium Power Transistors
- BC53PAST-Q Series - 80V, 1A PNP Medium Power Transistors
Pinning Information
Dimensions
Yayınlandı: 2025-04-04
| Güncellenmiş: 2025-04-14