Nexperia BC807K PNP General-Purpose Transistors

Nexperia BC807K PNP General-Purpose Transistors are AEC-Q101 qualified devices with three current gain selections. These transistors incorporate high-power dissipation capability. The Nexperia BC807K PNP general-purpose transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in general-purpose switching and amplification.

Features

  • Three current gain selections
  • High power dissipation capability
  • -55°C to 150°C operating temperature range
  • 800mW power dissipation
  • AEC-Q101 qualified
  • SOT-23 package
Yayınlandı: 2019-05-30 | Güncellenmiş: 2023-04-28