Nexperia BC846xQC NPN General-Purpose Transistors
Nexperia BC846xQC NPN General-Purpose Transistors feature high power dissipation capability, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of a solder joint. These transistors operate at 65V collector-emitter voltage (VCEO), 100mA collector current (IC), 200mA peak collector current (ICM), and -55°C to 150°C ambient temperature range. The BC846xQC transistors are used in applications such as general-purpose switching/amplification and space-restricted applications. These transistors are available in the DFN1412D-3 leadless SMD plastic package with side-wettable flanks.Features
- High power dissipation capability
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Smaller footprint compared to conventional leaded SMD packages
- 0.5mm low package height
- AEC-Q101 qualified
Specifications
- 65V collector-emitter voltage (VCEO)
- 100mA collector current (IC)
- 200mA peak collector current (ICM)
- -55°C to 150°C ambient temperature range
- 80V collector-base voltage (VCBO)
- 100mA peak base current (IBM)
- 6V emitter-base voltage (VEBO)
Applications
- General-purpose switching/amplification
- Space-restricted applications
Yayınlandı: 2022-01-03
| Güncellenmiş: 2022-03-11