Nexperia BJT & MJD Bipolar Transistors
Nexperia BJT and MJD Bipolar Transistors deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101-qualified) and consumer/industrial-qualified MJD 2A to 8A power bipolar transistor family includes seventeen parts in 45V to 100V NPN and PNP versions. These well-known devices in industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering. Applications include LED automotive lighting, backlight dimming in LCD displays, linear voltage regulators, relay replacement, motor drives, laser printers, and MOSFET drivers.Features
- High thermal power dissipation capability
- High energy efficiency due to less heat generation
- Electrically similar to the popular MJD31 series
- Low collector-emitter saturation voltage
- Fast switching speeds
- AEC-Q101 qualified
Applications
- LED automotive lighting
- Backlight dimming in LCD displays
- Linear voltage regulator
- Relay replacement
- Motor drive
- Laser Printer
- MOSFET driver
Additional resources
- Bipolar power transistors, In DPAK and LFPAK – ensure the best fit for your power circuitry
- MJD bipolar transistors up to 8 A widen Nexperia’s power portfolio
- Nexperia’s new bipolar junction transistors in DPAK-package deliver high reliability performance for automotive and industrial applications
- Blog
Videos
Yayınlandı: 2022-03-01
| Güncellenmiş: 2023-04-12