Nexperia BUK7J2R4-80M N-channel MOSFET

Nexperia BUK7J2R4-80M N-channel MOSFET is based on the Trench 14 low-ohmic split-gate technology. This MOSFET delivers high performance and endurance and is housed in an LFPAK56E package. The BUK7J2R4-80M MOSFET features 80V maximum drain-source voltage, 231A maximum drain current, 294W maximum total power dissipation, and 127nC maximum total gate charge. This MOSFET is used in ultra high-performance power switching, solenoid control, and 12V, 24V, and 48V automotive systems.

Features

  • Trench 14 split-gate technology:
    • Reduced cell pitch enables enhanced power density and efficiency with lower RDSon in the same footprint
    • Fast and efficient switching with optimal damping and low spiking
  • LFPAK gull wing leads:
    • High board-level reliability absorbing mechanical stress during thermal cycling
    • Visual (AOI) soldering inspection, no need for expensive x-ray equipment
    • Easy solder wetting for good mechanical solder joints
  • LFPAK copper clip technology:
    • Improved reliability, with reduced Rth, RDSon, and package inductance
    • Increases maximum current capability and improves current spreading
  • AEC-Q101 qualified

Specifications

  • 80V maximum drain-source voltage (25°C ≤ Tj ≤ 175°)
  • 231A maximum drain current (VGS=10V, Tmb=25°C)
  • 294W maximum total power dissipation (Tmb=25°C)
  • -55°C to 175°C junction temperature range

Applications

  • 12V, 24V, and 48V automotive systems
  • Motor, lighting, and solenoid control
  • Ultra high-performance power switching

Package Outline

Mechanical Drawing - Nexperia BUK7J2R4-80M N-channel MOSFET
Yayınlandı: 2024-08-21 | Güncellenmiş: 2024-08-30