Nexperia BUKx Automotive MOSFETs
Nexperia BUKx Automotive MOSFETs are logic-level N-channel MOSFETs featuring TrenchMOS technology. Designed and qualified to meet AEC-Q101 standards, the Nexperia BUKx MOSFETs are ideal for demanding automotive applications, including 12V systems, motor control, and start-stop micro-hybrid systems. The MOSFETs offer excellent thermal performance with a maximum operating temperature of +175°C, making the devices suitable for thermally challenging environments.Features
- AEC-Q101 compliant
- Repetitive avalanche rated
- Enhancement channel mode
- N-channel transistor polarity
- TrenchMOS technology
- 1- to 2-channels
- Single or dual configuration
- Suitable for thermally demanding environments due to +175°C rating
- Multiple package/case options
Applications
- 12V automotive systems
- Motors, lamps, and solenoid control
- Start-stop micro-hybrid applications
- Transmission control
- Ultra-high performance power switching
Specifications
- 30V to 100V drain-source breakdown voltage range
- 1.4V to 3V gate-source threshold voltage range
- 32W to 357W power dissipation range
- 1.97mΩ to 98mΩ on-drain-source resistance range
- 10nC to 169nC gate charge range
- 11.8A to 120A continuous drain current range
- ±10V, -10V/+16V, ±15V, and ±20V gate-source voltage options
- -55°C to +175°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2013-04-08
| Güncellenmiş: 2025-04-07