Nexperia BZX38450 Low-Current Voltage Regulator Diodes

Nexperia BZX38450 Low-Current Voltage Regulator Diodes are designed to feature ≤300mW total power dissipation and ±5% tolerance. These diodes are ideal for low bias and portable battery-powered applications specified at 50μA low test current. The BZX38450 diodes operate at 0.9V forward voltage (VF), 250mA forward current (IF), -55°C to 150°C ambient temperature range, and -65°C to 150°C storage temperature range. These diodes are available in small SOD323 (SC-76) SMD plastic packages and are used in low-current general regulation functions.

Features

  • ±5% tolerance
  • SOD323 (SC-76) SMD package
  • Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications

Specifications

  • ≤300mW total power dissipation
  • 1.8V to 75V operating voltage range
  • 0.9V forward voltage (VF)
  • 250mA forward current (IF)
  • -55°C to 150°C ambient temperature range
  • -65°C to 150°C storage temperature range

Characteristics Curve

Performance Graph - Nexperia BZX38450 Low-Current Voltage Regulator Diodes

Package Outline

Mechanical Drawing - Nexperia BZX38450 Low-Current Voltage Regulator Diodes
Yayınlandı: 2022-01-07 | Güncellenmiş: 2022-03-11