Nexperia 200V Recovery Rectifiers in CFP Packages
Nexperia 200V Recovery Rectifiers in CFP Packages deliver high power density while minimizing reverse recovery time and loss. The 200V Recovery Rectifiers are designed for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices come in a single or dual configuration, housed in Nexperia's clip-bonded FlatPower (CFP) package.Features
- 200V Hyperfast switching parts with optimized recovery time (trr) of <30ns
- High-speed switching capability
- Low voltage drop (VF @ IF max ~ 1V)
- Low leakage current, also at high temperature
- AEC-Q101 qualified parts (+175°C TJ (max))
Applications
- Polarity protection
- DC/DC conversion
- AC/DC conversion
- Freewheeling of inductive loads
- Standard switching applications
- High-speed switching applications
- Solenoid control
- Piezo injection
Datasheets
Additional Resource
Inside View
Videos
Yayınlandı: 2020-03-23
| Güncellenmiş: 2025-10-23