Nexperia DFN2020 175° Automotive MOSFETs

Nexperia DFN2020 175° Automotive MOSFETs offer medium power in a Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. The DFN2020 MOSFETs include 40V and 60V automotive MOSFETs with RDS(ON) down to 18mΩ (@4.5V) for the 40V N-channel and RDS(ON) down to 45mΩ (@4.5V) for the 40V P-channel. The devices have a small footprint of 2.0mm x 2.0mm and an extended temperature range of Tj = 175°C. The Nexperia DFN2020 175°C Automotive MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

Features

  • Extended temperature range Tj = 175°C
  • Side wettable flanks for optical solder inspection
  • ElectroStatic Discharge (ESD) protection > 2kV HBM (class H2)
  • Trench MOSFET technology
  • Small and leadless ultra-thin SMD plastic package: 2.0mm x 2.0mm x 0.65mm
  • AEC-Q101 qualified

Applications

  • Relay driver
  • High-speed line driver
  • Low-side load switch
  • Switching circuits

Videos

View Results ( 3 ) Page
Parça Numarası Veri Sayfası Vds - Tahliye-Kaynak Arıza Voltajı Rds Açık - Tahliye-Kaynağı Direnci Pd - Güç Dağılımı
BUK6D22-30EX BUK6D22-30EX Veri Sayfası 30 V 22 mOhms 19 W
BUK6D77-60EX BUK6D77-60EX Veri Sayfası 60 V 77 mOhms 18.8 W
BUK9D23-40EX BUK9D23-40EX Veri Sayfası 40 V 23 mOhms 15 W
Yayınlandı: 2019-04-29 | Güncellenmiş: 2025-10-23