Nexperia ES1D Hyperfast Recovery Rectifier
Nexperia ES1D Hyperfast Recovery Rectifier is a 200V, 1A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The ES1D rectifier offers a hyperfast recovery time of ≤35ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The ES1D hyperfast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.Features
- ≤200V reverse voltage (VR)
- ≤1A forward current (IF)
- ≤35ns hyperfast recovery time (trr)
- 15pF diode capacitance (Cd)
- Platinum (Pt) doped lifetime control
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Glass passivated chip junction
- High forward surge capability
- SOD1001-1 SMA package
Applications
- Rectification
- Reverse polarity protection
- Fast switching
- Freewheeling
Package Outline
Yayınlandı: 2025-04-16
| Güncellenmiş: 2025-06-09