Nexperia GANB8R0-040CBA Bi-Directional GaN FET

Nexperia GANB8R0-040CBA Bi-Directional Gallium Nitride (GaN) FET is a 40V, 8.0mΩ bi-directional GaN High Electron-Mobility Transistor (HEMT) housed in a compact 1.7mm x 1.7mm Wafer Level Chip-Scale Package (WLCSP). This normally-off enhancement-mode device offers ultra-high switching speed and low on-state resistance, making the Nexperia GANB8R0-040CBA ideal for applications requiring efficient power management and high power density. The device's bidirectional capability and superior performance make it suitable for high-side load switches, overvoltage protection, and DC-to-DC converters.

Features

  • 40V, 8.0mΩ bi-directional GaN HEMT
  • Enhancement mode, normally-off power switch
  • Bi-directional device
  • Ultra-high switching speed capability
  • Ultra-low on-state resistance
  • High efficiency and high power density
  • 1.7mm x 1.7mm Wafer Level Chip-Scale Package (WLCSP)
  • Lead-free and RoHS/REACH-compliant

Applications

  • High-side load switches
  • OVP protection in smartphone USB ports
  • DC-to-DC converters
  • Power switch circuits
  • Stand-by power systems

Specifications

  • 40V maximum drain-drian and drain-gate voltage
  • 6V maximum gate-drain voltage
  • 14A maximum drain current, 70A peak
  • 15W maximum total power dissipation
  • 6.1mΩ to 11mΩ typical drain-drain on-state resistance range
  • 3.2Ω typical gate resistance
  • 10.1nC typical total gate charge
  • 8nC typical output charge
  • 566pF typical input capacitance
  • 243pF typical output capacitance
  • 145pF typical reverse transfer capacitance
  • -40°C to +125°C junction temperature range
  • +260°C maximum peak soldering temperature

Pinning Information

Mechanical Drawing - Nexperia GANB8R0-040CBA Bi-Directional GaN FET
Yayınlandı: 2025-04-07 | Güncellenmiş: 2026-01-20