Nexperia GS8M Recovery Rectifier
Nexperia GS8M Recovery Rectifier is a 1000V, 8A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The GS8M rectifier offers a good recovery time and is encapsulated in an SOD1003-1 SMC package. This rectifier offers a storage temperature range of -55°C to 150°C. The GS8M recovery rectifier is used in rectification, reverse polarity protection, and freewheeling applications.Features
- ≤1000V reverse voltage (VR)
- ≤8A forward current (IF)
- 55pF diode capacitance (Cd)
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Glass passivated chip junction
- High forward surge capability
- SOD1003-1 SMC package
Applications
- Rectification
- Reverse polarity protection
- Freewheeling
Package Outline
Yayınlandı: 2025-04-18
| Güncellenmiş: 2025-04-29