Nexperia Dual In-line Logic Footprint Adapter Boards

Nexperia Dual In-Line Logic Footprint Adapter Boards are designed to simplify the evaluation of Nexperia logic devices by translating from a package to a DIL format. The boards provide a plug-and-play solution offering several package footprints. The Nexperia Dual In-Line Logic Footprint Adapter Boards allow ease of use: identify the package, place the device in the footprint, and solder the device down to start evaluating.

Features

  • NEVB-LOGIC01
    • Compatible packages:
      • TSSOP14/16
      • TSSOP20
      • TSSOP24
      • DHVQFN14/16
      • DHVQFN20
      • DHVQFN24
      • QFN12
  • NEVB-LOGIC02
    • Compatible packages:
      • XSON8 p0.5
      • XSON8 p0.3
      • X2SON8
      • X2SON6
      • XSON6
      • TSSOP6
      • VSSOP8
      • TSSOP24
  • NEVB-LOGIC03
    • Compatible packages:
      • WLCSP8
      • WLCSP16
      • WLCSP9 (SOT8027)
      • WLCSP9 (SOT8057)

NEVB-LOGIC01

Nexperia Dual In-line Logic Footprint Adapter Boards

NEVB-LOGIC02

Nexperia Dual In-line Logic Footprint Adapter Boards

NEVB-LOGIC03

Nexperia Dual In-line Logic Footprint Adapter Boards
Yayınlandı: 2025-08-06 | Güncellenmiş: 2025-09-05