Nexperia NEH2000BY PMIC Evaluation Board

Nexperia NEH2000BY PMIC Evaluation Board allows convenient evaluation of the NEH2000BY energy harvesting PMIC, a high-performing chip with minimized assembly size and reduced BOM cost. This Nexperia board offers a small form factor for easy integration into prototype applications. The NEH2000BY-4.2V evaluation board is designed for use with lithium-ion (Li-ion) and lithium-ion polymer (LiPo) rechargeable batteries. A PV cell, a rechargeable battery, and a multimeter are necessary to evaluate the NEH2000BY PMIC's performance and features.

Features

  • Designed for ease of use
    • Easily connectable to a harvester, a storage element, and a load
    • Plug-and-play with no preprogramming required
    • Simple testing interface
  • Small form factor
  • Overcharge protection
  • For use with Li-ion and LiPo rechargeable batteries, with 4.2V maximum charging voltage

Required Equipment

  • PV-cell
  • Rechargeable battery
  • Multimeter

Schematic

Schematic - Nexperia NEH2000BY PMIC Evaluation Board

Components

Location Circuit - Nexperia NEH2000BY PMIC Evaluation Board

Accessories

           •  Rechargeable Batteries
           •  Solar Panel Solar Panels and Solar Cells

Yayınlandı: 2023-06-20 | Güncellenmiş: 2026-08-04