Nexperia NEVB-NPS7601 Load Switch Evaluation Board

Nexperia NEVB-NPS7601 Load Switch Evaluation Board helps engineers test the NPS7601 device's performance across different applications. The NPS7601 is a low-loss integrated load switch with built-in reverse current blocking. It includes an internal pass FET, short-circuit protection, and thermal shutdown. These features enable efficient power distribution in low-voltage systems and protect downstream components. The Nexperia NEVB-NPS7601 Load Switch Evaluation Board provides access to multiple power inputs and probe points for measurement and analysis. It also includes an NMOS transistor at the output to simulate and evaluate short-circuit conditions.

Features

  • 1.5V to 5.5V input operating voltage range (VIN)
  • 1.5A continuous output current
  • One supply input (VIN1)
  • One optional USB Type-C® supply input for VIN1
  • Access to all device pins
  • Use case selection by means of jumpers
  • Short-circuit testing

Applications

  • Consumer electronics
  • Wearables
  • Internet of Things (IoT) devices
  • Battery-powered and battery backup systems
  • USB-powered devices

Board Layout

Mechanical Drawing - Nexperia NEVB-NPS7601 Load Switch Evaluation Board
Yayınlandı: 2026-01-19 | Güncellenmiş: 2026-01-23