Nexperia NID1101 High-Efficiency Ideal Diode

Nexperia NID1101 High-Efficiency Ideal Diode is designed to replace traditional Schottky diodes in low-voltage power systems. The Nexperia NID1101 offers a significantly lower forward voltage drop while providing both forward conduction and true reverse current blocking. Operating across a 1.5V to 5.5V input range and supporting up to 1.5A continuous current, the NID1101 is ideal for applications requiring minimal power loss and precise current control, such as power OR-ing, redundant supply switchover, and reverse current protection. In dual-supply configurations, the ideal diode enables seamless source transitions without additional control logic. Available in a compact WLCSP4 (SOT8113) package, the NID1101 is characterized for operation over a -40°C to +125°C temperature range.

Features

  • 1.5V to 5.5V input voltage range
  • Low 29mV typical forward voltage drop at 3.6V input and 100mA load current
  • Reverse voltage blocking always, low leakage current when VOUT > VIN
  • Forward voltage blocking when disabled
  • Low quiescent current
  • Enhanced load transient response
  • Controlled slew rate at start-up
  • Over-temperature protection
  • Short-circuit protection
  • SOT8113, 4-pin, wafer-level chip-scale package
  • -40°C to +125°C specified temperature range

Applications

  • Smart wearables
  • ORing applications
  • Diode replacement
  • Battery backup systems
  • USB-powered devices

Specifications

  • 1.5V to 5.5V operating input voltage range
  • 0V to 5.5V operating output voltage
  • 0.5A to 1.5A maximum continuous output current range
  • 2A maximum pulsed switch current
  • 0V to 5.5V EN pin voltage range
  • Input current
    • 1100nA maximum quiescent, 600nA typical
    • 430nA maximum shutdown, 120nA typical
  • 50mV to 155mV maximum pass FET forward voltage drop range, 21mV to 110mV typical range
  • Reverse current blocking
    • 31mV typical RCB activation voltage
    • 41mV typical RCB deactivation voltage
    • -220nA to 615nA leakage current into IN range, enabled
    • -200nA to 1200nA leakage current into OUT range, enabled
    • ±500nA leakage current into IN range, disabled
  • Enable input
    • 1.2V minimum high threshold
    • 0.4V maximum low threshold
    • 45mV typical hysteresis
    • 50nA maximum current
  • 2.2A typical short circuit protection over current limit
  • 175°C typical over-temperature shutdown
  • 35°C typical over-temperature hysteresis
  • Typical dynamic characteristics
    • 660μs turn-on delay time
    • 100μs rise time
    • 20μs reverse current blocking time
    • 35μs current limit response time
  • 173°C/W junction-to-ambient thermal resistance
  • 5°C/W junction-to-top characterization parameter
  • ESD ratings
    • ±2000V HBM per ANSI/ESDA/JEDEC JS-001 class 2
    • ±500V CDM per ANSI/ESDA/JEDEC JS-002 class C2a

Simplified Application

Application Circuit Diagram - Nexperia NID1101 High-Efficiency Ideal Diode

Functional Diagrams

Block Diagram - Nexperia NID1101 High-Efficiency Ideal Diode
Yayınlandı: 2025-11-25 | Güncellenmiş: 2025-12-21