Nexperia NPIC6C595/596 Power Logic Shift Register
Nexperia NPIC6C595/596 Power Logic Shift Register is an 8-bit serial-in/serial or parallel-out shift register with a storage register and open-drain outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR input. A LOW on MR resets both the shift register and storage register. Data is shifted on the LOW-to-HIGH transitions of the SHCP input. The data in the shift register is transferred to the storage register on a LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register is always one clock pulse ahead of the storage register.Features
- Specified from -40°C to +125°C
- Low RDSon
- Eight Power EDNMOS transistor outputs of 100mA continuous current
- 250mA current limit capability
- Output clamping voltage 33V
- 30mJ avalanche energy capability
- Enhanced cascading for multiple stages
- All registers cleared with single input
- Low power consumption
- ESD protection
- HBM JDS-001 Class 2 exceeds 2500V
- CDM JESD22-C101E exceeds 1000V
Applications
- LED sign
- Graphic status panel
- Fault status indicator
Yayınlandı: 2014-11-21
| Güncellenmiş: 2023-03-17