Nexperia NPS4053 Load Switches

Nexperia NPS4053 Load Switches provide optimal performance in a compact form factor. The Nexperia NPS4053 has a voltage rating of 5.5V and a low on-resistance of 55mΩ. This switch ensures efficient power distribution while minimizing power losses. Its standout feature is the precision adjustable current limit, allowing users to tailor the output current within a wide range from 110mA to 2.5A. The NPS4053 safeguards against the excessive current draw by employing a constant-current mode, automatically limiting the output current when it surpasses the predefined threshold or encounters a short circuit.

Features

  • 2.5V to 5.5V input operating voltage range (VIN)
  • 2A maximum continuous current (IMAX)
  • 55mΩ ON resistance (RON)
  • 110mA to 2.5A adjustable current limit
  • ±6% current limit accuracy at 1.2A
  • ILIM Pin protection can be shorted to ground or be floating
  • Built-in soft start
  • Constant current during the current limit
  • No body diode when disabled (no current path from OUT to IN)
  • Active reverse voltage protection
  • UL 62368 recognition
  • 15KV ESD protection per IEC 61000-4-2 (with external capacitance)

Applications

  • USB ports/hubs, laptops, docking, desktops
  • Set-top box
  • HDTV
  • Optical socket protection
  • Current limiting circuits

Typical Application Circuit

Application Circuit Diagram - Nexperia NPS4053 Load Switches

Block Diagram

Block Diagram - Nexperia NPS4053 Load Switches
Yayınlandı: 2023-06-23 | Güncellenmiş: 2023-09-05