Nexperia NX5020x N-Channel Enhancement Mode FETs
Nexperia NX5020x N-Channel Enhancement Mode Field-Effect Transistors (FETs) are available in a compact SOT-323 (SC-70) or TSSOP-6 (SOT-363) package. The Nexperia NX5020UNBKW is a single FET, whereas the NX5020UNBKS is a dual FET. These devices have a very low threshold voltage and offer extremely fast switching, utilizing Trench MOSFET technology. Both are surface-mounted devices (SMD) in a plastic package.Features
- Very low threshold voltage
- Very fast switching
- Trench MOSFET technology
- ElectroStatic Discharge (ESD) protection typically > 2kV HBM
Applications
- Relay drivers
- High-speed line drivers
- Low-side load switches
- Switching circuits
Pinning Information
Yayınlandı: 2025-09-22
| Güncellenmiş: 2025-10-03