Nexperia LFPAK High-Power Bipolar Transistors

Nexperia High-Power Bipolar Transistors are the industry's first in the SOT-669 (LFPAK) Surface-Mounted Device (SMD) power plastic package. They are offered in 27 types up to 100V and 15A in single and double configurations. These devices offer features of high thermal power dissipation capability, reduced PCB requirements and have a high energy efficiency due to less heat generation. Typical applications include power management, load switch, linear mode voltage regulator, and backlighting applications.

Features

  • High thermal power dissipation capability
  • Suitable for high temperature applications up to 175°C
  • High energy efficiency due to less heat generation
  • Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
  • AECQ-101 qualified
  • Space-saving 5x6mm package outline is half the size of equivalent transistors in DPAK, SOT223, and other packages

Applications

  • Power Management
  • Motor Drives
  • Load Switches
  • Linear Mode Voltage Regulators
  • LED Lighting and Backlighting Applications
  • Relay Replacement

Videos

Yayınlandı: 2014-04-14 | Güncellenmiş: 2022-03-11