Nexperia PIMN32 NPN/NPN Double Transistors
Nexperia PIMN32 NPN/NPN Double Transistors are Resistor-Equipped double Transistors (RETs) that incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 2.2kΩ and R2 is 10kΩ. The PIMN32 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in digital applications, control of IC inputs, switching loads, and as cost-saving alternatives to the BC817 series.Features
- 500mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified (771-PIMN32-QX)
Applications
- Digital applications
- Cost-saving alternative to BC817 series
- Control of IC inputs
- Switching loads
Circuit Diagram
Yayınlandı: 2022-04-28
| Güncellenmiş: 2023-05-01