Nexperia PMEG050V150EPE Low VF Schottky Barrier Rectifier

Nexperia PMEG050V150EPE Low VF Schottky Barrier Rectifier features a very low forward voltage and supports clip-bond technology allowing high power capability. The rectifier is ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and switch-mode power-supply applications. The PMEG050V150EPE Low VF Schottky Barrier Rectifier is encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

Package Style

Nexperia PMEG050V150EPE Low VF Schottky Barrier Rectifier
Yayınlandı: 2022-07-31 | Güncellenmiş: 2022-08-22