Nexperia PMEG45T10EXD-Q MEGA Schottky Barrier Rectifiers
Nexperia PMEG45T10EXD-Q MEGA Schottky Barrier Rectifiers are trench maximum efficiency general application (MEGA) rectifiers. The PMEG45T10EXD-Q are encapsulated in a CFP2-HP (SOD323HP) power flat lead Surface-Mounted Device (SMD) plastic package. The rectifiers have a low forward voltage, low Qrr, and low IRM.Features
- Low forward voltage
- Low Qrr and low IRM
- Low leakage current
- High power capability due to clip-bonding technology
- Power flat lead plastic package with exposed heatsink for optimal thermal connection
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- High-efficiency DC-to-DC conversion
- Switch-mode power supply
- Freewheeling applications
- Reverse polarity protection
- OR-ing
Yayınlandı: 2022-03-15
| Güncellenmiş: 2022-04-29