Nexperia PMV Small Signal N-channel Trench MOSFETs
Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.Features
- Low threshold voltage
- Very fast switching
- Logic level compatible
- Enhanced power dissipation capability of 1000mW and 1115mW
- Trench MOSFET technology
Applications
- Relay driver
- High-speed line driver
- LED Driver
- Power management
- Low-side load switch
- Switching circuits
Videos
Additional Resources
Yayınlandı: 2011-12-28
| Güncellenmiş: 2022-11-28