Nexperia PMX700EN 60V N-channel Trench MOSFET

Nexperia PMX700EN 60V N-channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) housed in a leadless ultra small DFN0603-3 (SOT8013) package. The PMX700EN is a surface-mounted device (SMD) using Trench MOSFET technology. The device is logic-level compatible with a low profile (0.25mm).

Features

  • Logic-level compatible
  • Leadless ultra-small package 0.63mm x 0.33mm x 0.25mm
  • Trench MOSFET technology
  • Low profile (0.25 mm)

Applications

  • Battery switch
  • High-speed line driver
  • Low-side load switch
  • Switching circuits
Yayınlandı: 2022-07-18 | Güncellenmiş: 2022-08-01