Nexperia PNE650 Hyperfast Recovery Rectifiers
Nexperia PNE650 Hyperfast Recovery Rectifiers are high-power-density, hyperfast switching recovery rectifiers utilizing high-efficiency planar technology. Nexperia PNE650 rectifiers are housed in a D2PAK Real-2-Pin (SOT8018) package. The devices boast a reverse voltage (VR) of ≤650V, forward current (IF) of up to ≤20A, and a typical switching time (trr) of 20ns. The rectifiers ensure reliable performance with Pt-doped lifetime control, low inductance, and a planar die design.Features
- ≤650V reverse voltage VR
- ≤20A PNE650200EJ forward current IF
- ≤15A PNE650150EJ forward current IF
- ≤10A PNE650100EJ-Q forward current IF
- 20ns typical switching time trr
- Pt doped lifetime control
- Low inductance
- Planar die design
- NE650100EJ-Q qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- AC/DC converters
- DC/DC converters
- SMPS / UPS
- Battery chargers
- Inverters
- Freewheeling applications
Additional Resources
Yayınlandı: 2024-06-11
| Güncellenmiş: 2024-07-15