Nexperia
Nexperia, headquartered in the Netherlands, is a global semiconductor company with a rich European history and over 12,500 employees across Europe, Asia, and the United States. As a leading expert in the development and production of essential semiconductors, Nexperia’s components enable the basic functionality of virtually every electronic design in the world – from automotive and industrial to mobile and consumer applications.
The company serves a global customer base, shipping more than 100 billion products annually. These products are recognized as benchmarks in efficiency – in process, size, power, and performance. Nexperia's commitment to innovation, efficiency, and stringent industry requirements is evident in its extensive IP portfolio, its expanding product range, and its certification to IATF 16949, ISO 9001, ISO 14001 and ISO 45001 standards.
Refer to the Resources & Support tab for the 2025 Product Selection Guide that presents Nexperia’s “Essential Semiconductor” portfolio of discrete, ESD, MOSFET, GaN FET, analog, and logic ICs.
Öne Çıkan Ürünler Nexperia
400V/650V DPAK Recovery Rectifiers
Hyperfast and ultrafast DPAK recovery rectifiers for high-voltage power conversion.
NEX91730-Q100 LDO Voltage Tracking Regulator
Includes high tracking accuracy of 5mV (max.) and excellent load and line transient responses.
NEVB-NPS3005B Evaluation Board
Dedicated printed circuit boards (PCBs) featuring the NPS3005B load switch IC.
NPS3005A Single Channel Load Switches
Operates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.