Nexperia PSC1665x Silicon Carbide (SiC) Schottky Diodes

Nexperia PSC1665x Silicon Carbide (SiC) Schottky Diodes offer high performance, low loss, and high efficiency. These diodes feature temperature-independent capacitive turn-off and zero recovery switching behavior combined with an excellent figure-of-merit (Qc x VF). The PSC1665LQ diodes are encapsulated in a Real-2-Pin TO247 R2P (TO-247-2) through-hole power plastic package. The PSC1665JJ diodes are encapsulated in a Real-2-Pin D2PAK R2P (TO-263-2) Surface-Mounted Device (SMD) power plastic package. These Schottky diodes are used in photovoltaic inverters, telecom power supplies, battery charging infrastructure, AC-DC converters, and DC-DC converters.

Features

  • Zero forward and reverse recovery
  • Temperature independent fast and smooth switching performance
  • Excellent figure-of-merit (Qc x VF)
  • 16A forward current
  • 650VDC blocking voltage
  • High IFSM capability
  • High power density
  • System miniaturization
  • Reduced EMI

Applications

  • Switch Mode Power Supplies (SMPS)
  • Photovoltaic inverters
  • Battery charging infrastructures
  • DC-DC and AC-DC converters
  • Telecom power supplies
  • Uninterruptible Power Supplies (UPS)

Package Outline - D2PAK R2P (SOT8018)

Mechanical Drawing - Nexperia PSC1665x Silicon Carbide (SiC) Schottky Diodes

Package Outline - TO-247-2 (SOT8022)

Mechanical Drawing - Nexperia PSC1665x Silicon Carbide (SiC) Schottky Diodes
Yayınlandı: 2024-08-20 | Güncellenmiş: 2025-06-20