Nexperia PSMN014 N-Channel MOSFETs

Nexperia PSMN014 N-Channel MOSFETs is a dual logic level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package. The Nexperia MOSFETs use NextPowerS3 technology. The device is repetitive avalanche rated and qualified to 175°C.

Features

  • Dual MOSFET
  • Repetitive avalanche rated
  • High-reliability LFPAK56D package
  • Copper clip, solder die to attach
  • Qualified to 175°C

Applications

  • Brushless DC motor control
  • DC-to-DC converters
  • High-performance synchronous rectification
  • High-efficiency server power supply
Yayınlandı: 2022-11-15 | Güncellenmiş: 2022-12-02