Nexperia PSMN025 N-Channel MOSFET

Nexperia PSMN025 N-Channel MOSFET is a dual standard level N-channel MOSFET housed in an LFPAK56D (Dual Power-SO8) package. The Nexperia uses TrenchMOS technology. The device features a high peak drain current IDM and a copper clip with flexible Leads.

Features

  • High peak drain current IDM
  • Copper clip and flexible Leads
  • High operating junction temperature Tj = 175°C
  • Superior reliability
  • Low body diode reverse recovery charge Qr

Applications

  • Synchronous rectifier
  • Forward and flyback converter
  • Industrial drive
  • Power management system
  • Uninterruptible Power Supply (UPS)
Yayınlandı: 2022-11-15 | Güncellenmiş: 2023-05-19