Nexperia PSMN047-100NSE N-Channel ASFET
Nexperia PSMN047-100NSE N-Channel Application Specific MOSFET (ASFET) helps enable Power-over-Ethernet (PoE) systems capable of delivering up to 90W to each powered device (PD). These solutions place increased demands on power sourcing equipment (PSE) in terms of “soft-start,” thermal management, and power density requirements. The 100V, 53mΩ PSMN047-100NSE ASFET combines enhanced SOA in a compact 2mm x 2mm footprint, placing it ideally for various applications, including PoE, eFuse, and relay replacement.Features
- Enhanced safe operating area (SOA) for superior linear mode operation
- Low RDSon for low I2R conduction losses
- Very low IDSS leakage
- Plastic 2mm x 2mm x 0.65mm space-saving DFN2020 package, 60% smaller than LFPAK33
- RoHS complaint
Applications
- High-power PoE applications (60W and higher)
- IEEE802.3at and proprietary PoE solutions
- Fault-tolerant load switches (inrush management and eFuse applications)
- Battery management applications
- Relay replacement
- WIFI hotspots
- 5G picocells
- CCTV
Specifications
- 100V maximum drain-source voltage
- 18.4A maximum drain current
- 42W maximum total power dissipation
- 22.3nC typical source-drain diode recovery charge
- 13.8mJ maximum non-repetitive drain-source avalanche energy
- -55°C to +175°C junction temperature range
Yayınlandı: 2024-03-19
| Güncellenmiş: 2024-04-04