Nexperia PSMN3R7-100BSE Linear Mode MOSFETs

Nexperia PSMN3R7-100BSE Linear-Mode MOSFETs deliver a combination of strong SOA and low RDS(on) and are ideal for hot-swap, soft start, and e-fuse applications. To handle the high in-rush current that can happen when swapping a server board or other pluggable system, or to guarantee that a processor board is brought up smoothly, a MOSFET with high SOA is used together with a hot swap controller. Previous generation parts traded off SOA against RDS(on), but the PSMN3R7-100BSE series maximizes SOA without affecting the RDS(on), therefore maintaining high operating efficiency levels.

The MOSFETs improve SOA with a four-fold improvement in linear mode performance in comparison to standard technology, yet have a maximum RDS(on) of only 3.95mΩ (3.36mΩ typical). These N-channel 100V devices are offered in the D2PAK package, qualified to +175°C. Devices are compatible with hot-swap controllers from leading manufacturers.

Features

  • Fully optimized Safe Operating Area (SOA) for superior linear mode operation
  • Low RDSon for low I2R conduction losses
  • Si technology
  • D2PAK-3 package
  • N-channel polarity
  • Enhancement mode

Applications

  • Hot swap
  • Load switches
  • Soft start
  • E-fuses
  • Telecommunication systems based on a 48V backplane/supply rail

Specifications

  • 100V drain-source breakdown voltage
  • 120A continuous drain current
  • 3.95mΩ on-drain resistance
  • ±20V gate-source voltage
  • 2V gate-source threshold voltage
  • 246nC gate charge
  • 405W power dissipation
  • -55°C to +175°C operating temperature range
  • 69ns fall time
  • 64ns rise time
  • Typical delay time
    • 98ns turn-off
    • 40ns turn-on
Yayınlandı: 2019-11-05 | Güncellenmiş: 2023-05-10