Nexperia PSMNxRx-80YSF NextPower N-Channel MOSFETs

Nexperia PSMNxRx-80YSF NextPower N-Channel MOSFETs are 80V, standard-level gate drive MOSFETs. These MOSFETs offer a low Qrr for higher efficiency and lower spiking. The PSMNxRx-80YSF devices provide low QG × RDSon FOM for high-efficiency switching applications. Typical applications include BLDC motor control, USB-PD adapters, primary side switch in DC-DC, and synchronous rectifier in AC-DC and DC-DC.

Features

  • Low Qrr for higher efficiency and lower spiking
  • Up to 231A ID(max) - demonstrated continuous current rating
  • Low QG × RDSon FOM for high-efficiency switching applications
  • Strong avalanche energy rating (Eas)
  • Avalanche rated and 100% tested
  • Halogen-free and RoHS compliant LFPAK56E package

Applications

  • Synchronous rectifier in AC-DC and DC-DC
  • Primary side switch in DC-DC
  • BLDC motor control
  • USB-PD adapters
  • Full-bridge and half-bridge applications
  • Flyback and resonant topologies

Typical Application

Application Circuit Diagram - Nexperia PSMNxRx-80YSF NextPower N-Channel MOSFETs
Yayınlandı: 2024-06-20 | Güncellenmiş: 2024-09-17