Nexperia PTVS4V5D1BL TVS Diode
Nexperia PTVS4V5D1BL ultra compact Transient Voltage Suppressor (TVS) diode delivers very good clamping characteristics and a typical surge robustness of 38.3 A (8/20 µA pulse). The component takes up just 1mm x 0.6mm (DFN1006-2/SOD882 package) of PCB space with a height of 0.5mm. The ultra small and leadless surface mounted device (SMD) package is designed to protect one line against high surge currents and other transients. The PTVS4V5D1BL is ideal for applications such as battery line and audio port protection.Features
- Bidirectional ESD protection of one line
- Very high surge robustness: Ipp = 38.3A for 8/20µs pulse (average measured)
- Very low clamping voltage of 10.3V typical for 34A, 8/20µs pulse
- ESD protection up to 30kV
- Very low dynamical resistance: Rdyn = 0.1Ω (TLP)
- DFN-1006-2 package style
- AEC-Q101 qualified
Applications
- Surge Protection for supply and battery lines
- Surge Protection for audio interfaces
- In portable communication, consumer, and computing devices
Specifications
- 4.5V operating voltage
- 4.7V breakdown voltage
- 13.2V clamping voltage
- 30kV ESD contact
- 30kV ESD air gap
- 65pF diode capacitance
- 34A peak pulse current
- -55°C to +150°C operating temperature range
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-05-08