Nexperia Resistor Equipped Transistors (RETs)
Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.
Features
- ±10% resistance ratio tolerance
- Reduces pick and place costs
- 100mA, 500mA, and up to 600mA output current capability
- AEC-Q101 qualified
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
Applications
- Controlling IC inputs
- 48V circuit driver applications (80V RETs)
- Switching loads
- Digital systems
Videos
Yayınlandı: 2021-04-10
| Güncellenmiş: 2026-03-16