Nexperia Silicon Germanium (SiGe) Rectifiers
Nexperia Silicon Germanium (SiGe) Rectifiers combine the efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes, enabling engineers to optimize the 120V to 200V power designs for higher efficiency. These AEC-Q101-compliant SiGe rectifiers offer an extended safe operating area with no thermal runaway up to +175°C, making these Nexperia rectifiers ideal for high ambient temperature applications. The SiGe Rectifiers are housed in Clip-Bonded FlatPower (CFP) packages, which feature a solid copper clip for high thermal performance and power dissipation.Features
- AEC-Q101 qualified
- 120V, 150V, and 200V reverse voltage (VR)
- 1A, 2A, and 3A forward current (IF)
- Low forward voltage (VF) and low reverse recovery charge (Qrr)
- <1nA low leakage current
- Thermal stability up to +175°C Tj
- Fast and smooth switching
- Low parasitic capacitance and inductance
- Minimal impact on electromagnetic compatibility (EMC), allowing simplified certification
- Space-saving, rugged CFP packaging
- Package dimensions
- CFP5 (SOD128): 3.8mm x 2.5mm x 1.0mm
- CFP3 (SOD123W): 2.6mm x 1.7mm x 1.0mm
Applications
- Automotive
- LED lighting
- Engine control units
- Communications infrastructure, such as 5G base stations
- Server power
Application Notes
- Reverse Bias Safe Operating Area (SOA) of Rectifiers
This Application Note explains the thermal runaway of a rectifier, demonstrates the calculation of the SOA, and describes the main factors influencing the thermal limits of a rectifier.
Videos
CFP Package Benefits
SiGe Rectifier Benefits
Yayınlandı: 2020-06-12
| Güncellenmiş: 2025-05-12