Nexperia Small Signal Bipolar Transistor in DFN
Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.Features
- Same electrical performance at a smaller size
- Reduced parasitic inductance and parasitic capacitance
- Heat sink
- Miniaturization
- Improve thermal behavior – enables higher reliability
- In thermal equilibrium, the DFN packages are 12.4K cooler than the SOT23 packages
Applications
- SWF to enable AOI – crucial for the acceptance of DFN packages in automotive application
- Package dedicated to the consumer, automotive, and mobile domain
- Pass transistor in LDO
- Constant current source
- Voltage stabilizer
- OR-ring diode
Videos
Yayınlandı: 2023-10-24
| Güncellenmiş: 2023-11-02