Nexperia TrEOS ESD Protection Devices

Nexperia TrEOS ESD Protection Devices support SuperSpeed USB up to 10Gbps. TrEOS ESD Protection Devices protect against 20kV contact discharges and exceed IEC 61000-4-2, level 4. TrEOS ESD Devices also offer surge protection against a pulse up to 9A. Applications include ultra-high-speed data lines such as USB 3.1 and HDMI 2.0, interface lines for sensitive IOs, and general ESD protection.

Features

  • 0.10pF typ ultra-low capacitance
  • Supports SuperSpeed USB at 10Gbps
  • 0.10Ω typ low dynamic resistance
  • Deep snap-back technology
  • Extremely low clamping voltages
  • Up to 20kV contact discharge
  • Exceeds IEC 61000-4-2, level 4
  • Up to 9A (8/20µs pulse IEC 6100-4-5)

Applications

  • Ultra-high-speed data lines including USB 3.1 at 10Gbps and HDMI 2.0
  • Interface lines with very sensitive I/Os
  • Generic ESD protection

Infographic

Nexperia TrEOS ESD Protection Devices
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Kanal Sayısı Arıza Voltajı Sıkıştırma Voltajı Cd - Diyot Kapasitansı Paket / Kasa
PUSB3FR6Z PUSB3FR6Z Veri Sayfası 6 Channel 6 V 3 V 0.35 pF XSON-7
PUSB3FR4Z PUSB3FR4Z Veri Sayfası 4 Channel 5.5 V 3 V 0.29 pF DFN-2510-10
PUSB3AB6Z PUSB3AB6Z Veri Sayfası 6 Channel 6 V 6 V 0.15 pF XSON-7
Yayınlandı: 2015-05-11 | Güncellenmiş: 2022-03-23