Nexperia Zener A-Selection & 50µm Voltage Regulator Diodes
Nexperia Zener A-Selection and 50µm Voltage Regulator Diodes are available in the normalized E24 ±1%, ±2%, and approximately ±5% tolerance range. The Voltage Regulator Diodes include 37 breakdown voltages with nominal working voltages from 2.4V to 75V. The devices offer a ≤300mW or ≤830mW total power dissipation and are qualified according to AEC-Q101 and recommended for use in automotive applications. The A-Selection and 50µm Voltage Regulator Diodes are available in a small SOD323 (SC-76) or SOD123F flat lead Surface-Mounted Device (SMD) plastic package.
Features
- Three tolerance series of ±1%, ±2%, and approximately ±5%
- Wide working voltage range nominal 2.4V to 75V (E24 range)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- ≤830mW Total power dissipation (BZT52H-Q)
- ≤300mW Total power dissipation (BZX384-Q)
- ≤40W Non-repetitive peak reverse power dissipation (BZX384-Q)
- Small plastic package suitable for surface-mounted design
Applications
- General regulation functions
- Automotive
Additional Resources
BZX384-Q Pin Assignment
BZT52H-Q Pin Assignment
Yayınlandı: 2021-12-09
| Güncellenmiş: 2026-05-21