Nexperia

Nexperia, headquartered in the Netherlands, is a global semiconductor company with a rich European history and over 12,500 employees across Europe, Asia, and the United States. As a leading expert in the development and production of essential semiconductors, Nexperia’s components enable the basic functionality of virtually every electronic design in the world – from automotive and industrial to mobile and consumer applications.

The company serves a global customer base, shipping more than 100 billion products annually. These products are recognized as benchmarks in efficiency – in process, size, power, and performance. Nexperia's commitment to innovation, efficiency, and stringent industry requirements is evident in its extensive IP portfolio, its expanding product range, and its certification to IATF 16949, ISO 9001, ISO 14001 and ISO 45001 standards.

Refer to the Resources & Support tab for the 2025 Product Selection Guide that presents Nexperia’s “Essential Semiconductor” portfolio of discrete, ESD, MOSFET, GaN FET, analog, and logic ICs.

Öne Çıkan Ürünler Nexperia

NEX91730-Q100 LDO Voltage Tracking Regulator

NEX91730-Q100 LDO Voltage Tracking Regulator

Includes high tracking accuracy of 5mV (max.) and excellent load and line transient responses.

NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards

NEVB-NPS3005A/NEVB-NPS3005B Evaluation Boards

Dedicated printed circuit boards (PCBs) featuring the NPS3005A or NPS3005B load switch ICs.

NPS3005A Single Channel Load Switches

NPS3005A Single Channel Load Switches

Operates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.

NEX92x30-Q100 Dual-Channel Antenna LDO Regulators

NEX92x30-Q100 Dual-Channel Antenna LDO Regulators

Operate over a wide voltage range from 4V to 40V (45V load-dump protection).