Nichicon Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Nichicon FG Electrolytic Audio Capacitors - "Fine Gold" MUSE acoustic series suited for high-grade audio equipment.

Nichicon KW Electrolytic Audio Capacitors - Rated voltage up to 100V, designed for standard audio equipment.

Nichicon FW Electrolytic Audio Capacitors - 2.2µF to 33000µF rated capacitance range, designed for standard audio equipment.

Nichicon SW Electrolytic Audio Capacitors - Acoustic series with 7mm height.

Nichicon MW Electrolytic Audio Capacitors - Acoustic series with 5mm height, up to 50V rated voltage.

Nichicon ES Electrolytic Audio Capacitors - Bi-polarized Nichicon MUSE acoustic series.

Nichicon DB Electrolytic Audio Capacitors - Designed for crossover networks in Hi-Fi sound systems.

Nichicon KT Electrolytic Audio Capacitors - AEC-Q200 compliant, 105°C standard for audio equipment.

Nichicon KG Electrolytic Audio Capacitors - Lug / snap-in terminal type, for audio applications.

Nichicon KX Electrolytic Audio Capacitors - Delivers high-quality sound from a wide temperature range up to 105°C.

Nichicon KS Electrolytic Audio Capacitors - Smaller and higher tone quality than LKG Type-I grade.

Yayınlandı: 2013-02-22 | Güncellenmiş: 2022-03-11