Nichicon ULV Chip-Type Aluminum Electrolytic Capacitors

Nichicon ULV Chip-Type Aluminum Electrolytic Capacitors offer a long life and high voltage, providing up to 500V voltage and a load life of 10,000 hours at +105°C. Nichicon ULV Aluminum Electrolytic Capacitors are AEC-Q200 compliant and feature a capacitance range of 1.8µF to 33µF. The series operates over a -40°C to +105°C temperature range.

Features

  • Chip type, high voltage and long life
  • Load life of 10,000 hours at +105°C
  • Applicable to automatic mounting machine using carrier tape
  • Compliant to RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • 1.8µF to 33µF capacitance range
  • 160V to 500V voltage range
  • -40°C to +105°C operating temperature range
Yayınlandı: 2013-07-19 | Güncellenmiş: 2025-12-15