Nichicon LAR Aluminum Electrolytic Capacitors

Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU,(EU)2015/863).

Features

  • Can withstand 2000 hours of rated ripple current application at 105°C
  • Reduction of short incidence when overvoltage (rated voltage x 1.5) is applied to a capacitor
  • Compliant to RoHS directive (2011/65/EU,(EU)2015/863)

Specifications

  • -40°C to +105°C operating temperature range
  • 200V to 450V rated voltage range
  • 82µF to 2200µF capacitance range
Yayınlandı: 2012-05-21 | Güncellenmiş: 2022-03-11