Nichicon UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

Features

  • High ripple current and long life product withstanding load life of 12,000 hours (10,000 hours for φD=10) at +105°C
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Applications

  • Power supplies
  • Ballasts

Specifications

  • -25°C to +105°C operating temperature range
  • 160V to 450V rated voltage range
  • 6.8µF to 220µF rated capacitance range
Yayınlandı: 2014-01-14 | Güncellenmiş: 2023-01-12